Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-2N4401TA
Manufacturer Part #:

2N4401TA

Manufacturer:

Description: Transistors Bipolar - BJT NPN Transistor General Purpose
Silverlight Page 612, Mouser Enhanced Catalog
PDF Page 612, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 40 V
Maximum DC Collector Current: 0.6 A
Gain Bandwidth Product fT: 250 MHz
DC Collector/Base Gain hfe Min: 100
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Continuous Collector Current: 0.6 A
DC Current Gain hFE Max: 300
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Ammo
Factory Pack Quantity: 2000
Part # Aliases: 2N4401TA_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-2N4401BU 2N4401BU BULK 119,124 Can Ship Immediately $0.19 1
512-2N4401TAR 2N4401TAR AMMO 24,784 Can Ship Immediately $0.20 1
512-2N4401TF 2N4401TF REEL 8,311 Can Ship Immediately $0.11 1
512-2N4401TFR 2N4401TFR REEL 23,831 Can Ship Immediately $0.19 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24,955 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.06
  25: $0.05
  100: $0.04
  250: $0.026
  500: $0.021
  1,000: $0.019
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.019

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
2N4403TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.06
2N3906TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.07
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
2N4403TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.21
2N4403TF
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.22
140-50Z5-103M-RC
Ceramic Disc Capacitors 50V .01uF Z5U 20% Tol
Xicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
140-50S5-101J-RC
Ceramic Disc Capacitors 50V 100pF SL 5% Tol
Xicon
1: $0.06

000000001Alternative Packaging