|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-2N3906TF
Manufacturer Part #:

2N3906TF

Manufacturer:

Description:
Bipolar Transistors - BJT PNP Transistor General Purpose
Mouser Online Catalog Page 700, Mouser Online Catalog
PDF Page 700, PDF Catalog Page
2N3906TF Datasheet 2N3906TF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Transistor Polarity: PNP
Package / Case: TO-92-3 Kinked Lead
Configuration: Single
Collector- Emitter Voltage VCEO Max: 40 V
Collector- Base Voltage VCBO: 40 V
Emitter- Base Voltage VEBO: - 5 V
Maximum DC Collector Current: 0.2 A
Gain Bandwidth Product fT: 250 MHz
Maximum Operating Temperature: + 150 C
Series: 2N3906
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 300
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 625 mW
Factory Pack Quantity: 2000
Part # Aliases: 2N3906TF_NL
Unit Weight: 0.008466 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-2N3906TA 2N3906TA Ammo Pack In Stock $0.21 1
512-2N3906BU 2N3906BU Bulk In Stock $0.20 1
512-2N3906TFR 2N3906TFR Reel In Stock $0.20 1
512-2N3906TAR 2N3906TAR Ammo Pack In Stock $0.21 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 139,797
K104K15X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 36,673
1-2199298-2 IC & Component Sockets 59,212
PIC12F675-I/P 8-bit Microcontrollers - MCU 7,431
08-52-0123 Headers & Wire Housings 27,835
2N3904TF Bipolar Transistors - BJT 18,388
MF1/4DC4702F Metal Film Resistors - Through Hole 9,487
MF1/4DC4703F Metal Film Resistors - Through Hole 8,495
271-10K-RC Metal Film Resistors - Through Hole 430,439
271-330-RC Metal Film Resistors - Through Hole 50,744
Real Time Availability
Stock:
15,189 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.21
10:
$0.142
100:
$0.059
$0.04
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.031
$0.026
$0.024
$0.023
$0.02

To add to a project, please Log In.

137122207 197847692 147914401Alternative Packaging