Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-1N914BWT
Manufacturer Part #:

1N914BWT

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching SINGLE JUNC. 100V 4.0NS COMP
Mouser Online Catalog Page 662, Mouser Online Catalog
PDF Page 662, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant Details
Product: Switching Diodes
Peak Reverse Voltage: 75 V
Configuration: Single
Recovery Time: 4 ns
Forward Voltage Drop: 1 V
Maximum Reverse Leakage Current: 5 uA
Operating Temperature Range: - 55 C to + 150 C
Mounting Style: SMD/SMT
Package / Case: SOD-523F-2
Packaging: Reel
Brand: Fairchild Semiconductor
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Series: 1N914B
Factory Pack Quantity: 8000
Unit Weight: 0.000353 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,886,523
MMBT3904 Bipolar Transistors - BJT 257,460
CRCW060310K0FKEA Thick Film Resistors - SMD 1,596,137
2N7002 MOSFET 173,999
CRCW06030000Z0EA Thick Film Resistors - SMD 904,924
CRCW06031K00FKEA Thick Film Resistors - SMD 906,211
ERJ-3EKF1001V Thick Film Resistors - SMD 720,689
ERJ-3EKF1003V Thick Film Resistors - SMD 630,978
CRCW06031M00FKEA Thick Film Resistors - SMD 231,924
CRCW060347K0FKEA Thick Film Resistors - SMD 226,033
Real Time Availability
Stock:
30,209 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.16
  10: $0.128
  100: $0.045
  1,000: $0.026
  2,500: $0.023
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.02
  24,000: $0.018
  48,000: $0.016
  96,000: $0.014
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102574930 144711234 151474131 190646126 118752299 197847692 147914401