|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-1N756A
Manufacturer Part #:

1N756A

Manufacturer:

Description:
Zener Diodes 8.2V 0.5W Zener
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant Details
Vz - Zener Voltage: 8.2 V
Mounting Style: Through Hole
Package / Case: DO-35
Pd - Power Dissipation: 500 mW
Voltage Tolerance: 5 %
Zener Current: 45 mA
Zz - Zener Impedance: 8 Ohms
Maximum Operating Temperature: + 200 C
Configuration: Single
Packaging: Bulk
Series: 1N756A
Brand: Fairchild Semiconductor
Height: 1.91 mm
Ir - Reverse Current: 100 nA
Length: 4.56 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 1000
Width: 1.91 mm
Part # Aliases: 1N756A_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
Zener Diodes 8.2V 0.5W Zener

116245381