|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-1N5237BTR
Manufacturer Part #:

1N5237BTR

Manufacturer:

Description:
Zener Diodes 8.2V 0.5W Zener
Mouser Online Catalog Page 652, Mouser Online Catalog
PDF Page 652, PDF Catalog Page
1N5237BTR Datasheet 1N5237BTR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant By Exemption Details
Vz - Zener Voltage: 8.2 V
Mounting Style: Through Hole
Package / Case: DO-35
Pd - Power Dissipation: 500 mW
Voltage Tolerance: 5 %
Voltage Temperature Coefficient: 0.062 %/C
Zener Current: 20 mA
Zz - Zener Impedance: 8 Ohms
Maximum Operating Temperature: + 200 C
Configuration: Single
Packaging: Reel
Series: 1N5237B
Brand: Fairchild Semiconductor
Height: 1.91 mm
Ir - Reverse Current: 3 uA
Length: 4.56 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 10000
Width: 1.91 mm
Part # Aliases: 1N5237BTR_NL
Unit Weight: 0.004445 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-1N5237B 1N5237B Bulk In Stock $0.13 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS367-2 RCA Phono Connectors 3,491
CD4011BE Logic Gates 12,197
CD4541BE Timers & Support Products 12,810
IRF610PBF MOSFET 6,098
1N4148TR Diodes - General Purpose, Power, Switching 64,368
1N5242BTR Zener Diodes 14,416
1N4745ATR Zener Diodes 9,153
ECE-A1EKA470 Aluminum Electrolytic Capacitors - Leaded 8,196
IPS040N03L G MOSFET 406
Real Time Availability
Stock:
29,077 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.11
10:
$0.10
100:
$0.035
$0.024
$0.018
Reel of 10000
To purchase full reel, order in multiples of 10000:
$0.016
$0.014
$0.012
$0.01

To add to a project, please Log In.

116245381 197847692 147914401Alternative Packaging