Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-1N485BTR
Manufacturer Part #:

1N485BTR

Manufacturer:

Description: Rectifiers General Purpose Low Leakage
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Product: Standard Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 1 V at 0.1 A
Forward Continuous Current: 0.2 A
Max Surge Current: 4 A
Reverse Current IR: 0.025 uA
Mounting Style: Through Hole
Package / Case: DO-35
Packaging: Reel
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Power Dissipation: 0.5 W
Factory Pack Quantity: 10000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-1N485B 1N485B BULK 12,989 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,731 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.05
  25: $0.042
  100: $0.038
  250: $0.025
  500: $0.018
  1,000: $0.015
  2,000: $0.014
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.014

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1210X822J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.98
LM7301IM5/NOPB
Operational Amplifiers - Op Amps Low Pwr 4Mhz RRIO ...
Texas Instruments
1: $1.94
LAN8720AI-CP
Ethernet ICs 10/100 Ethernet XCVR w/HP AutoMDIXSup ...
Microchip Technology
1: $1.46
STWD100NYWY3F
Timers & Support Products Watchdog timer Superviso ...
STMicroelectronics
1: $0.93
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
NUP4202W1T2G
TVS Diode Arrays LOW CAP DIODE TVS ARRAY
ON Semiconductor
1: $1.29
LND150N8-G
MOSFET 500V 1KOhm
Supertex
1: $1.03
RS01A100R0FE70
Wirewound Resistors - Through Hole 1watt 100ohms 1 ...
Vishay/Dale
1: $0.93
DN2530N3-G
MOSFET 300V 12Ohm
Supertex
1: $1.03
L7812CT
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $3.38
CK05BX103K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.24
1N4006
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
03-09-2092
Pin & Socket Connectors 9 CIRCUIT
Molex
1: $0.95
02-09-2133
Pin & Socket Connectors PIN PC TAIL BULK
Molex
1: $0.27
RS01A3R000FE70
Wirewound Resistors - Through Hole 1watt 3ohms 1%
Vishay/Dale
1: $0.93
ECQ-E4153KF
Film Capacitors 400DC 0.015uF 10% L/S =27.5mm
Panasonic Electronic Components
1: $0.41
V130LA10AP
Varistors 130V 1000pF
Littelfuse
1: $0.60
T110B685K035AT
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 1 ...
Kemet
1: $1.93
TLUR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.18

000000001Alternative Packaging