|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-1N4734ATR
Manufacturer Part #:

1N4734ATR

Manufacturer:

Description:
Zener Diodes 5.6V 1W ZENER 5%
Mouser Online Catalog Page 652, Mouser Online Catalog
PDF Page 652, PDF Catalog Page
1N4734ATR Datasheet 1N4734ATR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Zener Diodes
RoHS: RoHS Compliant By Exemption Details
Vz - Zener Voltage: 5.6 V
Mounting Style: Through Hole
Package / Case: DO-41
Pd - Power Dissipation: 1 W
Voltage Tolerance: 5 %
Zener Current: 45 mA
Zz - Zener Impedance: 5 Ohms
Maximum Operating Temperature: + 200 C
Configuration: Single
Packaging: Reel
Series: 1N4734A
Brand: Fairchild Semiconductor
Height: 2.72 mm
Ir - Reverse Current: 10 uA
Length: 5.21 mm
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 6000
Width: 2.72 mm
Part # Aliases: 1N4734ATR_NL
Unit Weight: 0.008642 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-1N4734AT50A 1N4734A_T50A Ammo Pack In Stock $0.24 1
512-1N4734A_T50R 1N4734A_T50R Reel In Stock $0.24 1
512-1N4734A 1N4734A Bulk In Stock $0.23 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590BBK Enclosures, Boxes, & Cases 4,203
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,056
NSR020A0X43Z Non-Isolated DC/DC Converters 416
93PR200LF Trimmer Resistors - Through Hole 990
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,965
RGEF900 Resettable Fuses - PPTC 11,461
IPD042P03L3 G MOSFET 3,761
MHS223 Slide Switches 295
271-4.7K-RC Metal Film Resistors - Through Hole 71,769
CCF50221RFKR36 Metal Film Resistors - Through Hole 2,221
Real Time Availability
Stock:
6,938 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.23
10:
$0.155
100:
$0.064
$0.044
$0.033
Reel of 6000
To purchase full reel, order in multiples of 6000:
$0.033
$0.027
$0.025
$0.022

To add to a project, please Log In.

116245381 147914401 197847692Alternative Packaging