|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-1N457
Manufacturer Part #:

1N457

Manufacturer:

Description:
Diodes - General Purpose, Power, Switching High Conductance Low Leakage
Mouser Online Catalog Page 653, Mouser Online Catalog
PDF Page 653, PDF Catalog Page
1N457 Datasheet 1N457 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Diodes - General Purpose, Power, Switching
RoHS: RoHS Compliant By Exemption Details
Mounting Style: Through Hole
Package / Case: DO-35
Peak Reverse Voltage: 70 V
Max Surge Current: 4 A
Configuration: Single
Ir - Reverse Current: 0.025 uA
Series: 1N457
Packaging: Bulk
Brand: Fairchild Semiconductor
If - Forward Current: 0.2 A
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 10000
Vf - Forward Voltage: 1 V at 0.02 A
Unit Weight: 0.004445 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-1N457TR 1N457TR Reel In Stock $0.17 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0903-001 Test Plugs & Test Jacks 30,025
SA105E104MAA Multilayer Ceramic Capacitors MLCC - Leaded 26,952
CD4016BE Analog Switch ICs 3,928
306-010-500-102 Standard Card Edge Connectors 142
1N5228B Zener Diodes 9,703
271-10K-RC Metal Film Resistors - Through Hole 430,490
271-100K-RC Metal Film Resistors - Through Hole 215,606
271-1K-RC Metal Film Resistors - Through Hole 184,242
271-6.8K-RC Metal Film Resistors - Through Hole 14,242
291-2.2M-RC Carbon Film Resistors - Through Hole 15,211
Real Time Availability
Stock:
12,639 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.18
10:
$0.16
100:
$0.056
$0.038
$0.029
$0.025
$0.022
$0.02
$0.016

To add to a project, please Log In.

144711234 102574930 151474131 190646126 118752299 147914401 197847692Alternative Packaging