|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
623-2643002402
Manufacturer Part #:

2643002402

Manufacturer:

Description:
Ferrite Cable Cores 43 SHIELD BEAD Z=43 OHM @ 100 MHz
Mouser Online Catalog Page 1,217, Mouser Online Catalog
PDF Page 1,217, PDF Catalog Page
2643002402 Datasheet 2643002402 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fair-Rite
Product Category: Ferrite Cable Cores
RoHS: RoHS Compliant Details
Brand: Fair-Rite
Product: Ferrite Bead Cores
Impedance: 43 Ohms
Inside Diameter: 5 mm
Outside Diameter: 9.65 mm
Outside Length: 5.05 mm
Core Material: 43
Frequency: 25 MHz to 300 MHz
Operating Temperature Range: - C
Packaging: Bulk
Product Type: Shield Bead
Factory Pack Quantity: 50125
Test Frequency: 100 MHz
Type: Shield Bead
Unit Weight: 31 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431173951 Ferrite Clamp On Cores 246
PSAC60M-120-R Desktop AC Adapters 418
111X Phone Connectors 1,080
5-747917-2 D-Sub Standard Connectors 428
EEH-ZA1E101XP Aluminum Organic Polymer Capacitors 5,493
C3216X7R1H335K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,499
2643000801 Ferrite Cable Cores 63,642
2673002402 Ferrite Cable Cores 13,494
2661375102 Ferrite Cable Cores 1,384
Real Time Availability
Stock:
46,785 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
100:
$0.061
500:
$0.056
$0.052
$0.049
$0.042
$0.036

To add to a project, please Log In.

161858062 129527177