|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

0446177081

Manufacturer:

Description:
Ferrite Clamp On Cores
Share |
Manufacturer: Fair-Rite
Product Category: Ferrite Clamp On Cores
Shape: Round
Product Type: Split Round Cable
Inside Diameter: 25.65 mm
Outside Length: 42.95 mm
Outside Width: 56.4 mm
Outside Height: 27.45 mm
Brand: Fair-Rite
Core Material: 46
Type: Cable Single
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001