Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
623-0444177081
Manufacturer Part #:

0444177081

Manufacturer:

Description: EMI/RFI Suppressors & Ferrites Z=340 OHM @ 100 MHz
Silverlight Page 1,177, Mouser Enhanced Catalog
PDF Page 1,177, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fair-Rite
Product Category: EMI/RFI Suppressors & Ferrites
RoHS: RoHS Compliant Details
Product: Ferrite Cores
Impedance: 338 Ohms
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Case Length: 1.69 in
Case Width: 2.22 in
Dimensions: 2.22 in W x 1.69 in L
Shielding: Unshielded
Factory Pack Quantity: 24
Test Frequency: 100 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.24
  10: $20.36
  50: $18.52
  100: $16.66
  500: $14.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.46
4300.0703
AC Power Entry Modules SNAP-IN QC/WIRE NEMA
Schurter
1: $1.14
L17DM53744-7
D-Sub Contacts D-SUB
Amphenol Commercial Products
1: $3.85
MC1458N
Operational Amplifiers - Op Amps Dual Hi-Performan ...
STMicroelectronics
1: $0.44
83-1R (SO-239)
RF Connectors 4H PANEL JACK S/CUP SO-239
Amphenol RF
1: $3.28
57-30140
I/O Connectors SCSI .085" MALE 14P
Amphenol Commercial Products
1: $7.13
V26SM20
Varistors SM SERIES VARISTOR 26V DC RATING
Littelfuse
1: $4.09
0461176451
EMI/RFI Suppressors & Ferrites EMI RFI Filter
Fair-Rite
1: $12.78
CNXDX4624
LED Mounting Hardware LED Cable Assem 5mm 24awg 24 ...
VCC
1: $2.44
1658608-3
D-Sub Standard Connectors 15POS HDF PLUG
TE Connectivity / AMP
1: $9.00
7231
Screws & Fasteners JACK SCREW W/HWD.312
Keystone Electronics
1: $0.35
SMC170GTP
LED Lenses Green Fresnel Lens Cliplite 3mm
VCC
1: $0.28
SSL-LX3059IGW
Standard LEDs - Through Hole Red/Green Milky White
Lumex
1: $0.62
940C8W2K-F
Film Capacitors 2uF 850V 10%
Cornell Dubilier
1: $12.53
0601292
Terminal Block Tools & Accessories PSB 3/10/4
Phoenix Contact
1: $0.59
1401145
Terminal Block Tools & Accessories EB 3-5 3POS BRI ...
Phoenix Contact
1: $1.15
ALNICO500 4X19MM
Sensor Hardware & Accessories Permanent Magnet ALN ...
MEDER electronic (Standex)
1: $1.09
TC4426ACPA
Power Driver ICs 1.5A Dual td Match
Microchip Technology
1: $1.43
20EMC1
Power Line Filters 20A 1/4"-1/4" FASTON FLANGE MOU ...
TE Connectivity / Corcom
1: $32.47
CNXDF4618
LED Mounting Hardware LED Cable Assem 5mm 24awg 18 ...
VCC
1000: $2.23

000000001