|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
623-0443167251
Manufacturer Part #:

0443167251

Manufacturer:

Description:
Ferrite Clamp On Cores BB Freq 43&44 Mat 285Ohm @250MHz Round
Mouser Online Catalog Page 1,220, Mouser Online Catalog
PDF Page 1,220, PDF Catalog Page
0443167251 Datasheet 0443167251 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fair-Rite
Product Category: Ferrite Clamp On Cores
RoHS: RoHS Compliant Details
Brand: Fair-Rite
Shape: Round
Product Type: Round Cable Core
Inside Diameter: 10.15 mm
Outside Length: 32.3 mm
Outside Width: 22.1 mm
Outside Height: 11 mm
Core Material: 43
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 196
Tradename: SNAP-ITS
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431164181 Ferrite Clamp On Cores 4,512
0431164281 Ferrite Clamp On Cores 32,684
0431167281 Ferrite Clamp On Cores 4,807
0443164251 Ferrite Clamp On Cores 16,015
0431164951 Ferrite Clamp On Cores 58,767
0443164151 Ferrite Clamp On Cores 9,900
2643626402 Ferrite Cable Cores 11,088
2643102002 Ferrite Cable Cores 17,122
0461167281 Ferrite Clamp On Cores 2,073
HFA100049-0A2 Ferrite Clamp On Cores 2,362
Real Time Availability
Stock:
36,131 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.08
10:
$1.67
50:
$1.61
100:
$1.44
500:
$1.30
$1.19
$1.16
$1.13

To add to a project, please Log In.

129527177 113991955 179885390 161858062