Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-VPROG-1-S-LQFP48
Manufacturer Part #:

VPROG-1-S-LQFP48

Manufacturer:

Description: Interface Development Tools Adapter for VPROG-1 LQFP-48 for VNC1L
Silverlight Page 233, Mouser Enhanced Catalog
PDF Page 233, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Program Adaptors
Type: Sockets
Tool Is For Evaluation Of: VNC1L
Interface Type: USB
Operating Supply Voltage: 5 V
Description/Function: VPROG-1-S-LQFP48 is used to program individual Vinculum host controller devices
For Use With: VPROG-1
Packaging: Box
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $140.00
  10: $135.50
  50: $130.12
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VPROG-1
Interface Development Tools USB Vinculum Programme ...
FTDI
1: $55.00
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
SST25VF040B-50-4C-S2AF
Flash 512K x 8 7 us
Microchip Technology
1: $1.02
PIC18F26K22-I/SP
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.56
ATUM-32/8-0-STK
Heat Shrink Tubing and Sleeves 32MM / 8MM 4' LNTHS ...
TE Connectivity / Raychem
1: $11.88
5227839-1
RF Connectors TNC PCB R.A. JACK
TE Connectivity / AMP
1: $9.90
U.FL-2LP-088K1T-A-(100)
RF Cable Assemblies U.FL TO U.FL M ASBLY 100MM 1.3 ...
Hirose Connector
1: $6.93
OMNI092
Antennas 900 MHz 2dBi Omnidirectional Antn
RFM
1: $35.00
U.FL-R-SMT(01)
RF Connectors U.FL RECEPTACLE SMT GLD M CONTACT
Hirose Connector
1: $1.49
122420
RF Connectors TNC R/A PLUG SOLDER .085 SEMI RIGID
Amphenol Connex
1: $5.16
262-51-RC
Metal Oxide Resistors 51ohms 5% Tol
Xicon
1: $0.22


000000001