|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VNCLO-SHLD-1A
Manufacturer Part #:

VNCLO-SHLD-1A

Manufacturer:

Description:
Daughter Cards & OEM Boards Vinco Prototyping Shield Accessory
Mouser Online Catalog Page 252, Mouser Online Catalog
PDF Page 252, PDF Catalog Page
VNCLO-SHLD-1A Datasheet VNCLO-SHLD-1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: FTDI
Product: Arduino Compatible Shields
For Use With: VNCLO-MB1A
Data Bus Width: 16 bit
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: VNCLO
Factory Pack Quantity: 5
Tool Is For Evaluation Of: VNC2-64Q
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
VNC2-48L1B-REEL

USB Interface IC

3,956

You May Also Want
VNC2-32L1B-REEL

USB Interface IC

3,032

You May Also Want
VNC2-64Q1B-REEL

USB Interface IC

2,872

VNC2 DEBUG MODULE Interface Development Tools 97
You May Also Want
VNC2-32L1B-TRAY

USB Interface IC

572

You May Also Want
VNC2-48Q1B-REEL

USB Interface IC

1,318

VNCLO-MB1A Interface Development Tools 24
You May Also Want
VNC2-32Q1B-TRAY

USB Interface IC

115

VNCLO-PSU-EU Wall Mount AC Adapters 29
You May Also Want
VNC2-48L1B-TRAY

USB Interface IC

4

ImageMfr. Part #DescriptionStock 
VNC2-48L1B-REEL USB Interface IC 3,956
NUCLEO-F411RE Development Boards & Kits - ARM 217
MAX1771ESA+ Switching Controllers 2,316
VNC2 DEBUG MODULE Interface Development Tools 97
VNCLO-START1 Interface Development Tools 18
VNCLO-MB1A Interface Development Tools 24
103653-5 Headers & Wire Housings 40
SP1812R-222K Fixed Inductors 98
RN55D2800FB14 Metal Film Resistors - Through Hole 315
TL072CDRE4 Operational Amplifiers - Op Amps 22
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.75

To add to a project, please Log In.

122805958 153566726 147914401 192564755 197847692