Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-VNC2DEBUGMODULE
Manufacturer Part #:

VNC2 DEBUG MODULE

Manufacturer:

Description: Interface Development Tools USB Vinculum-II Debug/Programmer Mod
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 233, Mouser Enhanced Catalog
PDF Page 233, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Debug Modules
Type: USB
Tool Is For Evaluation Of: Vinculum-II (VNC2) USB host controller
Interface Type: USB
Operating Supply Voltage: 5 V
Description/Function: Provide connectivity between the VCN2 IDE development software and debug interface pin on the VNC2 USB host controller device
Dimensions: 28 mm x 12.8 mm x 6.4 mm
For Use With: Vinculum-II IDE development tools
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Box
Tradename: Vinculum-II
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
104 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.83
  10: $15.30
  50: $13.91
  100: $13.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VNCLO-SHLD-1A
Modules Accessories Vinco Prototyping Shield Acces ...
FTDI
1: $9.75
VNCLO-PSU-USA
Plug-In AC Adapters Vinco +9V/1A USA Pwr Supply Un ...
FTDI
1: $9.95
VNCLO-PSU-UK
Plug-In AC Adapters Vinco+9V/1A UK Power Supply Un ...
FTDI
1: $9.95
VNCLO-PSU-EU
Plug-In AC Adapters Vinco+9V/1A EU Power Supply Un ...
FTDI
1: $9.95
VNCLO-MB1A
Interface Development Tools Vinco Mtherboard Req V ...
FTDI
1: $29.95
V2DIP2-64
Interface Development Tools USB Vinculum-II 64 Pin ...
FTDI
1: $28.04
V2DIP2-32
Interface Development Tools USB Vinculum-II 32 Pin ...
FTDI
1: $22.43
V2DIP1-64
Interface Development Tools USB Vinculum-II 64 Pin ...
FTDI
1: $24.30
V2DIP1-48
Interface Development Tools USB Vinculum-II 48 Pin ...
FTDI
1: $21.50
V2DIP1-32
Interface Development Tools USB Vinculum-II 32 Pin ...
FTDI
1: $18.69
V2DIP2-48
Interface Development Tools USB Vinculum-II 48 Pin ...
FTDI
1: $25.24
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
VDRIVE2
Interface Modules USB Flash Drive Interface Module
FTDI
1: $24.50
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
VNC2-48L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.39
VNC2-32L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.00
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
V2-EVAL (US)
Interface Development Tools USB Vinculum-II Eval K ...
FTDI
1: $79.00
V2-EVAL-EXT32
Daughter Cards & OEM Boards USB V2-EVAL Daughter M ...
FTDI
1: $12.46
LM4040C41ILPR
Voltage & Current References 4.096-V Prec Micro Pw ...
Texas Instruments
1: $0.57


115454703 191546677