|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VNC1L-1A
Manufacturer Part #:

VNC1L-1A-REEL

Manufacturer:

Description:
USB Interface IC USB Vinculum Host /Dev Ctrl IC LQFP-48
Mouser Online Catalog Page 252, Mouser Online Catalog
PDF Page 252, PDF Catalog Page
VNC1L-1A-REEL Datasheet VNC1L-1A-REEL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: USB Interface IC
RoHS: RoHS Compliant Details
Brand: FTDI
Type: Host Controller
Standard: USB 2.0
Speed: High-Speed
Data Rate: 480 Mb/s
Operating Supply Voltage: 3.3 V
Operating Supply Current: 25 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LQFP-48
Packaging: Reel
Minimum Operating Temperature: - 40 C
Product: USB Host Controllers
Series: VNC1
Factory Pack Quantity: 2000
Part # Aliases: VNC1L-1A
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
895-VNC1L-TRAY VNC1L-1A-TRAY Tray In Stock $10.90 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C8051F410-GQ 8-bit Microcontrollers - MCU 1,039
MCP2551-I/SN CAN Interface IC 27,438
PIC16F886-I/SO 8-bit Microcontrollers - MCU 4,688
MCP1700T-3302E/TT LDO Voltage Regulators 26,031
TLC2274CD Operational Amplifiers - Op Amps 511
IL-Z-2PL-SMTYE Headers & Wire Housings 1,685
CFM1501S Switching Power Supplies 950
CFM1502S Switching Power Supplies 610
L9825TR Gate Drivers 1,189
Real Time Availability
Stock:
15,436 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$10.90
10:
$10.40
50:
$9.95
100:
$9.50
250:
$8.50
500:
$7.60
$6.95
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$6.95
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

682249761 682249762 197847692 186507390 188178039 147914401 160113032Alternative Packaging