|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VM800C50A-D
Manufacturer Part #:

VM800C50A-D

Manufacturer:

Description:
Video IC Development Tools Video Module 5.0" Display
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VM800C50A-D Datasheet VM800C50A-D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Embedded Video Engine
Operating Supply Voltage: 5 V
Brand: FTDI
Description/Function: Credit card size VM800C module, supports 3.3 V, 5 V MCU adapter board, with FPC/FFC 40 LCD connector, 5.0 in TFT LCD display panel preinstalled
For Use With: FT800
Interface Type: SPI
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VA800A-SPI Interface Modules 73
VPROG-1 Interface Development Tools 2
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 380
BLED112 Bluetooth / 802.15.1 Modules 2,494
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,423
FT230XS-R USB Interface IC 64,433
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,569
MCP2551-I/SN CAN Interface IC 27,588
OKI-78SR-3.3/1.5-W36-C Non-Isolated DC/DC Converters 2,353
MAX485CSA+ RS-422/RS-485 Interface IC 2,968
SCHA9B0101 Memory Card Connectors 1,288
OPB350L250 Optical Switches, Transmissive, Phototransistor Output 50
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.00
10:
$72.75
50:
$62.25
100:
$57.25

To add to a project, please Log In.

163743609 124977900 130104430 153566726 197847692 192564755 147914401 160369514