|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VM800C43A-N
Manufacturer Part #:

VM800C43A-N

Manufacturer:

Description:
Video IC Development Tools Video Module No Display
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VM800C43A-N Datasheet VM800C43A-N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Embedded Video Engine
Operating Supply Voltage: 5 V
Brand: FTDI
Description/Function: Credit card size VM800C module, supports 3.3 V, 5 V MCU adapter board, with FPC/FFC 40 LCD
For Use With: FT800
Interface Type: SPI
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VA800A-SPI Interface Modules 73
VPROG-1 Interface Development Tools 2
ImageMfr. Part #DescriptionStock 
SPU0414HR5H-SB MEMS Microphones 6,450
GRM188R71C105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 100,426
SKY65162-70LF RF Amplifier 5,586
2013798-1 USB Connectors 354
1812L150/24MR Resettable Fuses - PPTC 5,451
24LC256-I/SN EEPROM 2,495
SN65LVDT2DBVR LVDS Interface IC 2,774
HSMS-2802-TR1G Schottky Diodes & Rectifiers 5,687
A000092 Programmers - Processor Based 220
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00
10:
$33.95
50:
$28.95
100:
$28.55

To add to a project, please Log In.

130104430 163743609 153566726 124977900 197847692 160369514 147914401 192564755