|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VM800C43A-D
Manufacturer Part #:

VM800C43A-D

Manufacturer:

Description:
Video IC Development Tools Video Module 4.3" Display
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VM800C43A-D Datasheet VM800C43A-D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Embedded Video Engine
Operating Supply Voltage: 5 V
Brand: FTDI
Description/Function: Credit card size VM800C module, supports 3.3 V, 5 V MCU adapter board, with FPC/FFC 40 LCD connector, 4.3 in TFT LCD display panel preinstalled
For Use With: FT800
Interface Type: SPI
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VA800A-SPI Interface Modules 73
VPROG-1 Interface Development Tools 2
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 77,264
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
LND150N8-G MOSFET 21,601
LH1546AEFTR Solid State Relays - PCB Mount 2,999
C232HM-DDHSL-0 USB Cables / IEEE 1394 Cables 203
AP8GMCSH4-B Memory Cards 437
KS3PC-AU Phone Connectors 790
MF-MSMF110/16-2 Resettable Fuses - PPTC 11,703
DLW5BTM102SQ2L Common Mode Filters / Chokes 3,276
LMH6643MAX/NOPB Operational Amplifiers - Op Amps 5,243
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$65.00
10:
$63.25
50:
$53.95
100:
$49.50

To add to a project, please Log In.

163743609 130104430 153566726 124977900 197847692 160369514 147914401 192564755