|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VM800C35A-N
Manufacturer Part #:

VM800C35A-N

Manufacturer:

Description:
Video IC Development Tools Video Module No Display
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VM800C35A-N Datasheet VM800C35A-N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Embedded Video Engine
Operating Supply Voltage: 5 V
Brand: FTDI
Description/Function: Credit card size VM800C module, supports 3.3 V, 5 V MCU adapter board, with FPC/FFC 54 LCD connector
For Use With: FT800
Interface Type: SPI
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VA800A-SPI Interface Modules 73
VPROG-1 Interface Development Tools 2
ImageMfr. Part #DescriptionStock 
TPD2E007DCKR ESD Suppressors 5,399
VA800A-SPI Interface Modules 73
VM800C50A-D Video IC Development Tools 32
CRCW060347K0FKEA Thick Film Resistors - SMD 220,754
CRCW06031M00FKEA Thick Film Resistors - SMD 141,595
SR6438NWS-000 Speakers & Transducers 581
APXS002A0X-SRZ Non-Isolated DC/DC Converters 314
MMSZ5234C-E3-08 Zener Diodes 683
687750050002 FFC / FPC Jumper Cables 158
742C163473JP Resistor Networks & Arrays 1,421
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00
10:
$33.95
50:
$28.95
100:
$26.75

To add to a project, please Log In.

163743609 130104430 124977900 153566726 197847692 147914401 160369514 192564755