Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-VM800C35A-D
Manufacturer Part #:

VM800C35A-D

Manufacturer:

Description:
Video IC Development Tools Video Module 3.5" Display
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 56, Mouser Online Catalog
PDF Page 56, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Embedded Video Engine
Operating Supply Voltage: 5 V
Brand: FTDI
Description/Function: Credit card size VM800C module, supports 3.3 V, 5 V MCU adapter board, with FPC/FFC 54 LCD connector, 3.5 in TFT LCD display panel preinstalled
For Use With: FT800
Interface Type: SPI
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 25
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $60.00
  10: $58.25
  50: $50.00
  100: $45.75

To add to a project, please Log In.


130104430 163743609 153566726 124977900 197847692 160369514 192564755 147914401