|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VM800B50A-PL
Manufacturer Part #:

VM800B50A-PL

Manufacturer:

Description:
Video IC Development Tools Video Module 5.0" LCD Bezel, Pearl
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VM800B50A-PL Datasheet VM800B50A-PL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Embedded Video Engine
Operating Supply Voltage: 5 V
Brand: FTDI
Description/Function: Used to develop and demonstrate the functionality of the FT800 Embedded Video Engine for 5 in LCD
For Use With: FT800
Interface Type: SPI
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VA800A-SPI Interface Modules 72
VPROG-1 Interface Development Tools 2
ImageMfr. Part #DescriptionStock 
V36SE12004NRFA Isolated DC/DC Converters 1,004
VA800A-SPI Interface Modules 72
SDR-75-24 DIN Rail Power Supplies 233
VM800C35A-D Video IC Development Tools 2
VM800B43A-PL Video IC Development Tools 27
VM800B35A-PL Video IC Development Tools 12
IRG7PH37K10DPBF IGBT Transistors 100
1.5KE300CA TVS Diodes - Transient Voltage Suppressors 1,307
502003_B Test Clips 2
502003_R Test Clips 6
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$86.00
10:
$83.50
50:
$71.25
100:
$69.89

To add to a project, please Log In.

130104430 163743609 153566726 124977900 197847692 147914401 160369514 192564755