|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VM800B50A-BK
Manufacturer Part #:

VM800B50A-BK

Manufacturer:

Description:
Video IC Development Tools Video Module 5.0" LCD Bezel, Black
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VM800B50A-BK Datasheet VM800B50A-BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Embedded Video Engine
Operating Supply Voltage: 5 V
Brand: FTDI
Description/Function: Used to develop and demonstrate the functionality of the FT800 Embedded Video Engine for 5 in LCD
For Use With: FT800
Interface Type: SPI
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VA800A-SPI Interface Modules 72
VPROG-1 Interface Development Tools 2
ImageMfr. Part #DescriptionStock 
CYUSB3KIT-003 Interface Development Tools 220
ZX80-B-5SA USB Connectors 12,730
761K DC Power Connectors 6,880
SPU0414HR5H-SB MEMS Microphones 6,424
WIZ820io Ethernet Modules 499
VA800A-SPI Interface Modules 72
1671A TIN50 Coaxial Cables 1
ASSR-1520-002E Solid State Relays - PCB Mount 130
VM800BU50A-BK Video IC Development Tools 11
VA-FC-STYLUS1 Modules Accessories 140
Real Time Availability
Stock:
32 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.00
10:
$81.50
50:
$69.50
100:
$68.29

To add to a project, please Log In.

130104430 163743609 153566726 124977900 197847692 160369514 147914401 192564755