|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VM800B43A-PL
Manufacturer Part #:

VM800B43A-PL

Manufacturer:

Description:
Video IC Development Tools Video Module 4.3" LCD Bezel, Pearl
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VM800B43A-PL Datasheet VM800B43A-PL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Embedded Video Engine
Operating Supply Voltage: 5 V
Brand: FTDI
Description/Function: Used to develop and demonstrate the functionality of the FT800 Embedded Video Engine for 4.3 in LCD
For Use With: FT800
Interface Type: SPI
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VA800A-SPI Interface Modules 73
VPROG-1 Interface Development Tools 2
ImageMfr. Part #DescriptionStock 
Netduino3WiFi Development Boards & Kits - ARM 291
MAX3226EEUE+ RS-232 Interface IC 4,638
A24-HASM-450 Antennas 2,995
XB2B-WFST-001 WiFi / 802.11 Modules 93
XBP24BZ7SIT-004 Zigbee / 802.15.4 Modules 84
SP-67 Transformers Audio & Signal 442
CC2540F128RHAR RF Microcontrollers - MCU 3,562
CRA2512-FZ-R025ELF Current Sense Resistors - SMD 9,663
RN41XVC-I/RM Bluetooth / 802.15.1 Modules 525
VSLB3940 Infrared Emitters 10,348
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$75.00
10:
$72.75
50:
$62.25
100:
$57.25

To add to a project, please Log In.

163743609 130104430 153566726 124977900 197847692 192564755 147914401 160369514