|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VM800B43A-BK
Manufacturer Part #:

VM800B43A-BK

Manufacturer:

Description:
Video IC Development Tools Video Module 4.3" LCD Bezel, Black
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VM800B43A-BK Datasheet VM800B43A-BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Embedded Video Engine
Operating Supply Voltage: 5 V
Brand: FTDI
Description/Function: Used to develop and demonstrate the functionality of the FT800 Embedded Video Engine for 4.3 in LCD
For Use With: FT800
Interface Type: SPI
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VA800A-SPI Interface Modules 73
VPROG-1 Interface Development Tools 2
ImageMfr. Part #DescriptionStock 
TDC7200PW Sensor Interface 401
XBP9B-DMST-002 Zigbee / 802.15.4 Modules 259
ATXMEGA128A4U-AU 8-bit Microcontrollers - MCU 3,156
PTN78020WAH Non-Isolated DC/DC Converters 456
1757035 Pluggable Terminal Blocks 3,235
C3225X5R0J107M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 798
XB8-DMUS-002 Zigbee / 802.15.4 Modules 164
TTL-232R-3V3-AJ USB Cables / IEEE 1394 Cables 403
VA800A-SPI Interface Modules 73
Real Time Availability
Stock:
120 Can Ship Immediately

On Order:
0

Factory Lead-Time:
23 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$73.00
10:
$70.75
50:
$60.50
100:
$55.75

To add to a project, please Log In.

163743609 130104430 153566726 124977900 197847692 147914401 160369514 192564755