|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VM800B35A-BK
Manufacturer Part #:

VM800B35A-BK

Manufacturer:

Description:
Video IC Development Tools Video Module 3.5" LCD Bezel, Black
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VM800B35A-BK Datasheet VM800B35A-BK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Video IC Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Embedded Video Engine
Operating Supply Voltage: 5 V
Brand: FTDI
Description/Function: Used to develop and demonstrate the functionality of the FT800 Embedded Video Engine for 3.5 in LCD
For Use With: FT800
Interface Type: SPI
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VA800A-SPI Interface Modules 72
VPROG-1 Interface Development Tools 2
ImageMfr. Part #DescriptionStock 
AS5601-SO_EK_AB Magnetic Sensor Development Tools 35
FT2232HL-REEL USB Interface IC 14,584
EPCS16SI8N FPGA - Configuration Memory 1,878
PGB1010603MR ESD Suppressors 138,190
FT2232D-REEL USB Interface IC 9,438
ATATMEL-ICE-BASIC In-Circuit Debuggers 701
CY7C68013A-56LTXC 8-bit Microcontrollers - MCU 1,723
VA800A-SPI Interface Modules 72
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$67.00
10:
$65.00
50:
$55.50
100:
$54.43

To add to a project, please Log In.

130104430 163743609 153566726 124977900 197847692 192564755 147914401 160369514