United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 895-VINCO-TOUCH
Manufacturer Part #:

VINCO-TOUCH

Manufacturer:

Description: Capacitance Touch Sensor Modules VINCO TOUCH PAD SHIELD ACCESSORY
Lifecycle: New At Mouser
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: FTDI
RoHS: RoHS Compliant Details
Dimensions: 66.58 mm x 55.38 mm
Interface Type: I2C
Operating Supply Voltage: 5 V
Type: Vinco Touch-Key



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
24 Can Ship Immediately

On Order: 0

Factory Lead-Time: 2 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $33.75
10: $31.25
50: $30.50
100: $29.75
 
More: Get Quote

To add to a project, please Log In.

119847280 122805958