|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VDIP1
Manufacturer Part #:

VDIP1

Manufacturer:

Description:
Interface Development Tools USB Vinculum Dev Module 1 USB Port
Mouser Online Catalog Page 252, Mouser Online Catalog
PDF Page 252, PDF Catalog Page
VDIP1 Datasheet VDIP1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: FTDI
Product: Development Modules
Type: USB to Parallel FIFO, SPI, UART
Tool Is For Evaluation Of: VNC1L
Operating Supply Voltage: 5 V
Description/Function: The VDIP1 module is an MCU to embedded USB host controller development module for the VNC1L IC device
Dimensions: 50.38 mm x 17.78 mm x 13.2 mm
Interface Type: Parallel FIFO, SPI, UART, USB
Packaging: Bulk
Series: VDIP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SK-43PT-AR Display Development Tools 35
L7805ABV Linear Voltage Regulators 5,066
7431E0225S01LF Memory Card Connectors 345
JF15RP3HC Illuminated Tactile Switches 312
GSX-NS-88-3.05 Modular Connectors / Ethernet Connectors 605
DF11-26DS-2DSA(05) Headers & Wire Housings 382
3EAH1 AC Power Entry Modules 7
MAX3314ECSA+ RS-232 Interface IC 200
SML4739-E3/61 Zener Diodes 458
Real Time Availability
Stock:
248 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.50
10:
$22.05
50:
$20.30
100:
$18.50

To add to a project, please Log In.

682250272 153566726 197847692 147914401 192564755