|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VA-FC-STYLUS1
Manufacturer Part #:

VA-FC-STYLUS1

Manufacturer:

Description:
Modules Accessories Resistive Stylus
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VA-FC-STYLUS1 Datasheet VA-FC-STYLUS1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Modules Accessories
RoHS: RoHS Compliant Details
Product: Stylus Pens
For Use With: VM800C
Brand: FTDI
Description/Function: Resistive touch screen pen stylus
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 14,609
EPCS16SI8N FPGA - Configuration Memory 1,900
PGB1010603MR ESD Suppressors 138,495
FT2232D-REEL USB Interface IC 9,452
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,481
NUCLEO-F411RE Development Boards & Kits - ARM 217
C232HM-DDHSL-0 USB Cables / IEEE 1394 Cables 203
VA800A-SPI Interface Modules 73
VM800B50A-BK Video IC Development Tools 32
VA-PSU-US1 Wall Mount AC Adapters 35
Real Time Availability
Stock:
145 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.00
10:
$1.95
50:
$1.65
100:
$1.60

To add to a project, please Log In.

141079360 153566726 192564755