|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VA-FC-1M-BLW
Manufacturer Part #:

VA-FC-1M-BLW

Manufacturer:

Description:
Specialized Cables 1M Blue w/ Wht USB Cable A to Micro B
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VA-FC-1M-BLW Datasheet VA-FC-1M-BLW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Specialized Cables
RoHS: RoHS Compliant Details
Product: USB Cables
Type: USB
Connector End A: USB Type A
Connector End B: USB Micro B
Brand: FTDI
Color: Blue, White
Description/Function: Flat USB A to Micro B Cable 1M- Blue and White
Length: 1 m
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UMFT4222EV Interface Development Tools 42
A000057 Development Boards & Kits - AVR 644
A000062 Development Boards & Kits - ARM 447
AP4GMCSH4-B Memory Cards 2,003
47346-0001 USB Connectors 584
CRCW080510K0FKEA Thick Film Resistors - SMD 503,818
TTL-232R-3V3-PCB Interface Modules 385
20021121-00010C4LF Headers & Wire Housings 174
88732-8702 USB Cables / IEEE 1394 Cables 4,076
VA-FC-1M-BKW Specialized Cables 300
Real Time Availability
Stock:
147 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.50
10:
$2.45
50:
$2.10
100:
$2.04

To add to a project, please Log In.

150516631 141079360 163743609 124977900 157845746 179804822