|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-VA-FC-1M-BKW
Manufacturer Part #:

VA-FC-1M-BKW

Manufacturer:

Description:
Specialized Cables 1M Black w/ Wht USB Cable A to Micro B
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
VA-FC-1M-BKW Datasheet VA-FC-1M-BKW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Specialized Cables
RoHS: RoHS Compliant Details
Product: USB Cables
Type: USB
Connector End A: USB Type A
Connector End B: USB Micro B
Brand: FTDI
Color: Black, White
Description/Function: Flat USB A to Micro B Cable 1M- Black and White
Length: 1 m
Packaging: Bulk
Series: FT800
Factory Pack Quantity: 5
Tradename: EVE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 599
nRF51-DK Bluetooth / 802.15.1 Development Tools 380
A000066 Development Boards & Kits - AVR 1,629
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,510
A000062 Development Boards & Kits - ARM 472
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
VA800A-SPI Interface Modules 73
PC722A DC Power Connectors 1,321
VA-FC-1M-BLW Specialized Cables 147
Real Time Availability
Stock:
303 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.50
10:
$2.45
50:
$2.10
100:
$2.04

To add to a project, please Log In.

150516631 141079360 163743609 124977900 157845746 179804822