|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-V2-EVAL-US
Manufacturer Part #:

V2-EVAL (US)

Manufacturer:

Description:
Interface Development Tools USB Vinculum-II Eval Kit US Power Supply
Mouser Online Catalog Page 252, Mouser Online Catalog
PDF Page 252, PDF Catalog Page
V2-EVAL (US) Datasheet V2-EVAL (US) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: FTDI
Product: Evaluation Boards
Type: USB
Tool Is For Evaluation Of: Vinculum-II (VNC2) USB host controller
Operating Supply Voltage: 5 V
Description/Function: Evaluation Kit with US power supply unit
Dimensions: 167 mm x 156 mm x 1.5 mm
For Use With: V2-EVAL-EXT32, V2-EVAL-EXT48, V2-EVAL-EXT64
Interface Type: UART, USB
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: V2-EVAL
Factory Pack Quantity: 5
Part # Aliases: V2-EVAL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V2-EVAL-EXT48 Daughter Cards & OEM Boards 12
V2-EVAL-EXT32 Daughter Cards & OEM Boards 4
V2-EVAL-EXT64 Daughter Cards & OEM Boards 8
ImageMfr. Part #DescriptionStock 
MSP-FET Emulators / Simulators 314
5-104505-5 Headers & Wire Housings 29,876
VNC2 DEBUG MODULE Interface Development Tools 96
1-104479-3 Headers & Wire Housings 20,097
104257-3 Headers & Wire Housings 17,677
104257-5 Headers & Wire Housings 14,470
103653-5 Headers & Wire Housings 15
V2-EVAL-EXT48 Daughter Cards & OEM Boards 12
V2-EVAL-EXT32 Daughter Cards & OEM Boards 4
V2-EVAL-EXT64 Daughter Cards & OEM Boards 8
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$79.00
10:
$72.00

To add to a project, please Log In.

115454703 191546677 153566726 147914401 192564755 1978476925-0510-8false