|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-V2-EVAL-EXT64
Manufacturer Part #:

V2-EVAL-EXT64

Manufacturer:

Description:
Daughter Cards & OEM Boards USB V2-EVAL Daughter Module 64-pin
Mouser Online Catalog Page 252, Mouser Online Catalog
PDF Page 252, PDF Catalog Page
V2-EVAL-EXT64 Datasheet V2-EVAL-EXT64 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Daughter Cards & OEM Boards
RoHS: RoHS Compliant Details
Brand: FTDI
For Use With: V2-EVAL
Description/Function: 64-pin daughter board for use with V2-EVAL
Dimensions: 37.9 mm x 32.48 mm x 10 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Series: V2-EVAL
Factory Pack Quantity: 5
Tradename: Vinculum-II
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
VNC2-48L1B-REEL

USB Interface IC

3,956

You May Also Want
VNC2-32L1B-REEL

USB Interface IC

3,032

You May Also Want
VNC2-64Q1B-REEL

USB Interface IC

2,872

You May Also Want
VNC2-32L1B-TRAY

USB Interface IC

572

You May Also Want
VNC2-48Q1B-REEL

USB Interface IC

1,318

V2-EVAL (US) Interface Development Tools 4
V2-EVAL (EU) Interface Development Tools 5
You May Also Want
VNC2-32Q1B-TRAY

USB Interface IC

135

V2-EVAL (UK) Interface Development Tools 1
You May Also Want
VNC2-48L1B-TRAY

USB Interface IC

4

ImageMfr. Part #DescriptionStock 
FA-128 32.0000MF20X-K3 Crystals 29,428
5-104505-5 Headers & Wire Housings 29,876
AD698APZ Sensor Interface 314
VNC2 DEBUG MODULE Interface Development Tools 97
103653-5 Headers & Wire Housings 40
V2-EVAL (US) Interface Development Tools 4
V2-EVAL-EXT48 Daughter Cards & OEM Boards 12
V2-EVAL-EXT32 Daughter Cards & OEM Boards 4
V2-EVAL (UK) Interface Development Tools 1
V2-EVAL (EU) Interface Development Tools 5
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.44

To add to a project, please Log In.

115454703 191546677 153566726 197847692 147914401 1925647555-0510-9false