|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Interface Development Tools USB Vinculum Eval Kit US Power Supply
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: FTDI
Product: Evaluation Boards
Type: USB
Tool Is For Evaluation Of: VNC1L
Operating Supply Voltage: 5 V
Dimensions: 146 mm x 130 mm x 15 mm
Interface Type: USB
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: V-EVAL
VendorNumber: 6213
Part # Aliases: V-EVAL V-EVAL-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNC1L-1A-REEL USB Interface IC 7,865
Real Time Availability
5 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

851957575 153566726 192564755 197847692 147914401