Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-UT232R-200-BLK
Manufacturer Part #:

UT232R-200-BULK

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv w/ThumbScrew 2m
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: FTDI
Product: USB Cables
Type: UART Convert Cable
Connector End A: USB Type A
Connector End A Pin Count: 4
Connector End B: DB9
Connector End B Pin Count: 9
Gender: Male / Male
Wire Gauge - AWG: 24
Length: 2 m
Color: White
Description/Function: USB to Serial Cable Assembly
Number of Conductors: 9
Packaging: Bulk
Series: UT232
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,740
UC232R-10 USB Cables / IEEE 1394 Cables 2,888
FT232RL-REEL USB Interface IC 20,362
US232R-100-BULK USB Cables / IEEE 1394 Cables 1,071
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 1,872
MAX485CSA+ RS-422/RS-485 Interface IC 5,547
UT232R-500-BULK USB Cables / IEEE 1394 Cables 72
140-448-R D-Sub Adapters & Gender Changers 445
BAV99 Diodes - General Purpose, Power, Switching 105,458
1-1337481-0 RF Connectors / Coaxial Connectors 2,569
Real Time Availability
Stock:
916 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.00
  10: $28.09
  50: $27.45
  100: $25.50
  250: $23.78
  1,000: Quote

To add to a project, please Log In.

125172598 157845746 109204778 150007233 175367843 179804822