|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-USBRS485WE1800BT
Manufacturer Part #:

USB-RS485-WE-1800-BT

Manufacturer:

Description:
USB Cables / IEEE 1394 Cables USB to RS485 Embeded Conv Wire End 1.8m
Mouser Online Catalog Page 58, Mouser Online Catalog
PDF Page 58, PDF Catalog Page
USB-RS485-WE-1800-BT Datasheet USB-RS485-WE-1800-BT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: USB Cables / IEEE 1394 Cables
RoHS: RoHS Compliant Details
Brand: FTDI
Product: USB Cables
Type: UART Convert Cable
Connector End A: USB Type A
Connector End A Pin Count: 6
Connector End B: No Connector
Connector End B Pin Count: 0
Gender: Male
Wire Gauge - AWG: 24
Length: 1.8 m
Color: Black
Description/Function: USB to Serial Cable Assembly
Number of Conductors: 6
Packaging: Bulk
Series: USBRS485
Factory Pack Quantity: 10
Voltage Rating: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,277
A000066 Development Boards & Kits - AVR 1,624
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,510
USB-RS232-WE-1800-BT_0.0 USB Cables / IEEE 1394 Cables 1,521
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 811
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 642
USB-RS232-WE-1800-BT_5.0 USB Cables / IEEE 1394 Cables 866
USB-RS485-WE-5000-BT USB Cables / IEEE 1394 Cables 292
TTL-232R-5V USB Cables / IEEE 1394 Cables 1,250
US232R-100-BULK USB Cables / IEEE 1394 Cables 2,547
Real Time Availability
Stock:
2,370 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.00
10:
$28.00
50:
$27.40
100:
$25.61

To add to a project, please Log In.

134035553 157845746 108296233 175367843 150007233 179804822 1086210355-0714-19false