Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-USB-RS485-PCBA
Manufacturer Part #:

USB-RS485-PCBA

Manufacturer:

Description: Interface Modules USB to RS485 Embeded Converter PCB Assy
Silverlight Page 54, Mouser Enhanced Catalog
PDF Page 54, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: USB to RS-485
Data Rate: 3 Mbps, 12 Mbps
Interface Type: RS-485, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 40.1 mm x 11.85 mm x 4.5 mm
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.00
  10: $23.50
  50: $23.00
  100: $21.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
1-206062-6
Standard Circular Connector STD CABLE CLAMP 11 scr ...
TE Connectivity / AMP
1: $3.05
MAX485CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
1827716
Pluggable Terminal Blocks 3.81mm 3P PLG W/FLG
Phoenix Contact
1: $3.09
USB-COM485-PLUS4
Interface Modules USB HS to RS485 Conv Assembly 4 ...
FTDI
1: $60.00
TTL-232R-3V3-PCB
Interface Modules USB Embeded Serial Conv 3V3 PCB ...
FTDI
1: $15.00
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
USB-COM485-PLUS1
Interface Modules USB to RS485 Convrtr Assembly 1 ...
FTDI
1: $26.00
TTL-232R-5V-PCB
Interface Modules USB Embeded Serial Conv 5V PCB A ...
FTDI
1: $15.00
SN75176BP
RS-485 Interface IC Bus Diff
Texas Instruments
1: $0.77
ATMEGA32U2-MU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $4.40
UY2(BOXED)
Terminals BUTT YEL 19-26G
3M Electronic Specialty
1: $0.24
P3A-201005U
Enclosures, Boxes, & Cases 2.0x1.0x0.5-BLK PRESS F ...
New Age Enclosures
1: $2.58
MAX31855PMB1#
Temperature Sensor Modules MAX31855 Peripheral Mod ...
Maxim Integrated
1: $20.27
USB-RS232-PCBA
Interface Modules USB to RS232 Embeded Converter P ...
FTDI
1: $18.00

113203935