Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-USB-COM485-PLUS1
Manufacturer Part #:

USB-COM485-PLUS1

Manufacturer:

Description: Interface Modules USB to RS485 Convrtr Assembly 1 DB9 Port
Silverlight Page 54, Mouser Enhanced Catalog
PDF Page 54, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Product: USB to RS-485
Number of Channels / Ports: 1
Data Rate: 3 Mbps, 12 Mbps
Interface Type: RS-485, USB
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 57 mm x 37 mm x 14 mm
Minimum Operating Temperature: - 40 C
Packaging: Box
Part # Aliases: USB-COM485-PLUS-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.00
  5: $24.70
  10: $23.40
  25: $22.10
  50: $20.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
iMX233-OLINUXINO-MICRO
Development Boards & Kits - ARM OLINUXINO i.MX233 ...
Olimex Ltd.
1: $29.95
UC232R-10
Cable Assemblies USB to RS232 Embeded Converter, 1 ...
FTDI
1: $18.50
20-101-0673
System-On-Modules - SOM RCM3610 Core Module
Rabbit Semiconductor
1: $45.00
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
1697
Bench Top Power Supplies 1-40VDC 0-5A Progra
B&K Precision
1: $355.00
RLB0914-102KL
Fixed Inductors 1000uH .3amp 2.1ohms
Bourns
1: $0.40
USB-RS485-PCBA
Interface Modules USB to RS485 Embeded Converter P ...
FTDI
1: $25.00
MAX485CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
USB-COM232-PLUS4
Interface Modules USB HS to RS232 Conv Assembly 4 ...
FTDI
1: $49.00
50-57-9404
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE ...
Molex
1: $0.47
USB-COM232-PLUS1
Interface Modules USB to RS232 Convrtr Assembly 1 ...
FTDI
1: $19.00
HR10A-7TP-6P(73)
Circular Push Pull Connectors PLUG 6P MALE SOLDER
Hirose Connector
1: $18.60
HR10A-7TR-6SA(73)
Circular Push Pull Connectors REC 6POS FEM DIP
Hirose Connector
1: $15.90
EEU-FC1J221X
Aluminum Electrolytic Capacitors - Leaded 220uF 63 ...
Panasonic Electronic Components
1: $0.33
USB-COM485-PLUS2
Interface Modules USB HS to RS485 Conv Assembly 2 ...
FTDI
1: $40.00
415-0029-024
RF Cable Assemblies STRT PLUGS 316 24"
Johnson / Emerson Connectivity Solutions
1: $11.23
415-0059-024
RF Cable Assemblies SMA TO N PLGS 24"
Johnson / Emerson Connectivity Solutions
1: $18.67
R2-56X1/4
Screws & Fasteners SEELSKREW STD PH REC 2-56 THD . ...
APM HEXSEAL
1: $0.67

100943037 133347719 113203935