|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-USB-COM232-PLUS4
Manufacturer Part #:

USB-COM232-PLUS4

Manufacturer:

Description:
Interface Modules USB HS to RS232 Conv Assembly 4 DB9 Ports
Mouser Online Catalog Page 58, Mouser Online Catalog
PDF Page 58, PDF Catalog Page
USB-COM232-PLUS4 Datasheet USB-COM232-PLUS4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Modules
RoHS: RoHS Compliant Details
Brand: FTDI
Product: Converters
Type: USB to RS-232
Number of Channels / Ports: 4 Port
Maximum Data Rate: 1 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Dimensions: 138 mm x 44.5 mm
Interface Type: RS-232, USB
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: USB-COM232
Factory Pack Quantity: 1
Part # Aliases: USB-COM232-PLUS-4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
USB-RS485-WE-1800-BT USB Cables / IEEE 1394 Cables 2,333
USB-COM422-PLUS4 Interface Modules 79
USB-COM232-PLUS1 Interface Modules 167
1N4148 Diodes - General Purpose, Power, Switching 137,278
MIKROE-388 D-Sub Cables 197
88732-8702 USB Cables / IEEE 1394 Cables 4,181
USB-COM485-PLUS4 Interface Modules 29
USB-COM232-PLUS2 Interface Modules 64
G80-18 Fan Accessories 367
OD8025-24HB DC Fans 572
Real Time Availability
Stock:
128 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00
5:
$46.55
10:
$44.10
25:
$41.65
50:
$39.20

To add to a project, please Log In.

100943037 133347719 153566726 192564755 113203935