|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-UMFT240XA-01
Manufacturer Part #:

UMFT240XA-01

Manufacturer:

Description:
Interface Development Tools USB to Parallel FIFO Dev Mod for FT240X
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Modules
Type: USB to FIFO
Tool Is For Evaluation Of: FT240XQ
Operating Supply Voltage: 3.3 V
Brand: FTDI
Dimensions: 37 mm x 12.2 mm x 2.2 mm
Interface Type: USB
Packaging: Bulk
Series: FT240
Factory Pack Quantity: 5
Tradename: X-Chip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMDSEMU200-U Emulators / Simulators 83
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,970
SN65HVD230DR CAN Interface IC 50,728
LG L29K-F2J1-24-Z Standard LEDs - SMD 27,564
CMDSH-3 TR Schottky Diodes & Rectifiers 31,183
744314047 Fixed Inductors 721
MMBD1205 Diodes - General Purpose, Power, Switching 13,531
MMSZ5226B Zener Diodes 9,060
PMEG2010AEB,115 Schottky Diodes & Rectifiers 4,663
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.75
10:
$21.97
50:
$21.42
100:
$20.89
250:
$20.37
500:
$20.07

To add to a project, please Log In.

137152645 139334521 153566726 147914401 192564755 197847692