|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-UMFT231XA-01
Manufacturer Part #:

UMFT231XA-01

Manufacturer:

Description:
Interface Development Tools USB to Full UART Breakout Brd FT231X
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Modules
Type: USB to UART
Tool Is For Evaluation Of: FT231XQ
Operating Supply Voltage: 3.3 V
Brand: FTDI
Dimensions: 34.7 mm x 12.2 mm x 2.2 mm
Interface Type: USB
Packaging: Bulk
Series: FT231
Factory Pack Quantity: 5
Tradename: X-Chip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,380
TLV1701AIDBVT Analog Comparators 3,299
SFH 2400 FAR Photodiodes 2,138
BPW34S Photodiodes 475
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,979
TEMD5010X01 Photodiodes 93,502
XBP9B-XCUT-001 Zigbee / 802.15.4 Modules 175
FT231XQ-R USB Interface IC 15,571
TW-E40-1020 PCBs & Breadboards 352
GW22LHP Rocker Switches 35
Real Time Availability
Stock:
62 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00
10:
$18.50
50:
$18.04
100:
$17.59
250:
$17.15
500:
$16.72

To add to a project, please Log In.

119777756 139334521 153566726 197847692 192564755 147914401