Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-UMFT230XB-01
Manufacturer Part #:

UMFT230XB-01

Manufacturer:

Description: Interface Development Tools USB to Basic UART Breakout Brd FT231X
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 53, Mouser Enhanced Catalog
PDF Page 53, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
RoHS: RoHS Compliant Details
Product: Development Modules
Type: USB to UART
Tool Is For Evaluation Of: FT230XQ
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V
Dimensions: 45.5 mm x 14.95 mm x 5.2 mm
Tradename: X-Chip
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
196 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.95
  10: $9.20
  50: $8.98
  100: $8.75
  250: $8.53
  500: $8.32
  1,000: $8.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EK-LM4F120XL
Development Boards & Kits - ARM Stellaris LM4F120 ...
Texas Instruments
1: $14.29
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
UA78M05CDCY
Linear Regulators - Standard 500mA 5V Fixed V
Texas Instruments
1: $0.56
FT230XQ-R
USB Interface IC USB to Basic Serial UART IC QFN-1 ...
FTDI
1: $2.04
UMFT201XB-01
Interface Development Tools USB to I2C Breakout Bo ...
FTDI
1: $9.95
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
CNY70
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $0.76
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
MIKROE-511
Cable Assemblies WIRE JUMPER FEMALE TO FEMALE 15CM ...
mikroElektronika
1: $3.00
SP3UT
PCBs & Breadboards SMTpads-3U-Thin 2 sided
BusBoard Prototype Systems
1: $10.78
110-99-328-41-001000
IC & Component Sockets 28P TIN PIN TIN CONT
Mill-Max
1: $0.96
UMFT230XA-01
Interface Development Tools USB to Basic UART Dev ...
FTDI
1: $18.00
MV6951
Standard LEDs - Through Hole T-1 3/4 RED PNK DIFF
Everlight
1: $0.22
JIC-2030
Wire Stripping & Cutting Tools WIRE STRIPPER, 20-3 ...
OK Industries
1: $9.10
UMFT220XB-01
Interface Development Tools USB to SPI/FT1248 Brea ...
FTDI
1: $9.95


107703689