|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-UMFT230XA-01
Manufacturer Part #:

UMFT230XA-01

Manufacturer:

Description:
Interface Development Tools USB to Basic UART Dev Mod for FT230X
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Modules
Type: USB to UART
Tool Is For Evaluation Of: FT230XQ
Operating Supply Voltage: 3.3 V
Brand: FTDI
Dimensions: 30.1 mm x 12.2 mm x 2.2 mm
Interface Type: UART, USB
Packaging: Bulk
Series: FT230
Factory Pack Quantity: 100
Tradename: X-Chip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 109,258
FT230XQ-R USB Interface IC 65,976
EA DOGM162L-A LCD Character Display Modules & Accessories 608
AD822ARZ Precision Amplifiers 2,220
AD9833BRMZ-REEL7 Data Acquisition ADCs/DACs - Specialized 1,644
94HBB16T Coded Rotary Switches 910
PIC16F1934-I/P 8-bit Microcontrollers - MCU 899
UMFT230XB-01 Interface Development Tools 245
HVGC-150-700A LED Power Supplies 19
4850.1410 DIN Connectors 80
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

FTDI

Manufacturer Part #:
Description:
Interface Development Tools FT231XQ Dev Mod USB to UART
Lifecycle:
New Product: New from this manufacturer.

139334521 192493555 153566726