|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-UMFT221XA-01
Manufacturer Part #:

UMFT221XA-01

Manufacturer:

Description:
Interface Development Tools USB to SPI/FT1248 Dev Mod for FT221X
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Modules
Type: USB to SPI
Tool Is For Evaluation Of: FT221XQ
Operating Supply Voltage: 3.3 V
Brand: FTDI
Dimensions: 34.7 mm x 12.2 mm x 2.2 mm
Interface Type: USB, SPI
Packaging: Bulk
Series: FT221
Factory Pack Quantity: 5
Tradename: X-Chip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
USB2517I-JZX USB Interface IC 2,498
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 228
3-647166-2 Headers & Wire Housings 8,672
BT820 Bluetooth / 802.15.1 Modules 385
MAX6102EUR+T Voltage References 5,832
CRCW120610K0FKEA Thick Film Resistors - SMD 648,618
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,162
C0805C105K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 426,970
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00
10:
$18.50
50:
$18.04
100:
$17.78
500:
$16.90

To add to a project, please Log In.

139334521 177040529 153566726 197847692 147914401 192564755