|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-UMFT220XB-01
Manufacturer Part #:

UMFT220XB-01

Manufacturer:

Description:
Interface Development Tools USB to SPI/FT1248 Breakout Brd FT220X
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
UMFT220XB-01 Datasheet UMFT220XB-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Modules
Type: USB to Serial
Tool Is For Evaluation Of: FT220XQ
Operating Supply Voltage: 3.3 V
Brand: FTDI
Dimensions: 45.5 mm x 14.95 mm x 5.2 mm
Interface Type: USB
Packaging: Bulk
Series: FT220
Factory Pack Quantity: 25
Tradename: X-Chip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCW JNSH.PC-CPCR-5L7N-1 Standard LEDs - SMD 7,680
BNO055 IMUs - Inertial Measurement Units 4,016
1-206062-6 Standard Circular Connector 13,971
BL600-SA Bluetooth / 802.15.1 Modules 200
ST-LINK/V2 Programmers - Processor Based 94
ATMEGA328-AU 8-bit Microcontrollers - MCU 13,559
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,731
4824 Standoffs & Spacers 129
UMFT220XA-01 Interface Development Tools 3
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.95
10:
$9.30

To add to a project, please Log In.

139334521 177040529 153566726 192564755 197847692 147914401