|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-UMFT220XA-01
Manufacturer Part #:

UMFT220XA-01

Manufacturer:

Description:
Interface Development Tools USB to SPI/FT1248 Dev Mod for FT220X
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Modules
Type: USB to SPI
Tool Is For Evaluation Of: FT220XQ
Operating Supply Voltage: 3.3 V
Brand: FTDI
Dimensions: 30.1 mm x 12.2 mm x 2.2 mm
Interface Type: SPI
Packaging: Bulk
Series: FT220
Factory Pack Quantity: 5
Tradename: X-Chip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2640F128RGZT RF System on a Chip - SoC 2,102
TCA9535PWR Interface - I/O Expanders 5,511
ZXTP25100BFHTA Bipolar Transistors - BJT 8,496
TCA9517DGKR Interface - Signal Buffers, Repeaters 10,428
Si8600AC-B-IS Digital Isolators 2,510
SI6562CDQ-T1-GE3 MOSFET 10,189
LFB182G45BG2D280 Signal Conditioning 39,506
4824 Standoffs & Spacers 129
UMFT220XB-01 Interface Development Tools 22
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.00
10:
$16.65
50:
$16.24
100:
$16.00
500:
$15.21

To add to a project, please Log In.

139334521 177040529 153566726 147914401 192564755 197847692