|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-UMFT201XA-01
Manufacturer Part #:

UMFT201XA-01

Manufacturer:

Description:
Interface Development Tools USB to I2C Dev Module for FT201X
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Modules
Type: USB to I2C
Tool Is For Evaluation Of: FT201XQ
Operating Supply Voltage: 3.3 V
Brand: FTDI
Dimensions: 30.2 mm x 12.2 mm
Interface Type: I2C, USB
Packaging: Bulk
Series: FT201
Factory Pack Quantity: 5
Tradename: X-Chip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PL-USB-BLASTER-RCN Programmer Accessories 119
ENW-89837A3KF Bluetooth / 802.15.1 Modules 1,281
MXHQ87WA3000 Test Probes 272
TCA9535PWR Interface - I/O Expanders 5,541
ENW-89841A3KF Bluetooth / 802.15.1 Modules 1,186
ISO8200B Power Switch ICs - Power Distribution 307
ULN2003D1013TR Darlington Transistors 31,737
ES1D Rectifiers 46,463
1-111196-8 Headers & Wire Housings 1,154
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

FTDI

Manufacturer Part #:
Description:
Interface Development Tools USB to I2C Dev Rev 2 Module FT201X 4.6mm
Lifecycle:
New Product: New from this manufacturer.

153566726