|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-UMFT200XD-01
Manufacturer Part #:

UMFT200XD-01

Manufacturer:

Description:
Interface Development Tools USB to I2C Breakout Board for FT200X IC
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
UMFT200XD-01 Datasheet UMFT200XD-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: USB to I2C
Operating Supply Voltage: 5 V
Brand: FTDI
Dimensions: 44.5 mm x 14.9 mm x 2 mm
Interface Type: I2C, USB
Packaging: Bulk
Series: FT200
Factory Pack Quantity: 100
Tradename: X-Chip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
USB-RS232-WE-1800-BT_0.0 USB Cables / IEEE 1394 Cables 1,484
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,224
ADS1115IDGST Analog to Digital Converters - ADC 2,654
ATMEGA128-16AU 8-bit Microcontrollers - MCU 771
C232HM-DDHSL-0 USB Cables / IEEE 1394 Cables 201
MS32 10015 Inrush Current Limiters 3,367
UMFT201XB-01 Interface Development Tools 2
UMFT234XD-01 Interface Development Tools 43
4824 Standoffs & Spacers 129
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.50
10:
$8.79
50:
$8.57
100:
$8.45

To add to a project, please Log In.

161409379 139334521 153566726 192564755 197847692 147914401