Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
895-UM245R
Manufacturer Part #:

UM245R

Manufacturer:

Description: Interface Development Tools USB to Parallel FIFO Dev Mod for FT245R
Silverlight Page 53, Mouser Enhanced Catalog
PDF Page 53, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Development Modules
Type: USB to Parallel FIFO
Tool Is For Evaluation Of: FT245RL
Interface Type: Parallel, USB
Operating Supply Voltage: 5 V
Dimensions: 33 mm x 18.1 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 15 mA
Packaging: Box
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
272 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.00
  10: $18.00
  50: $16.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
FT245RL-REEL
USB Interface IC USB to Parallel FIFO Enhanced IC ...
FTDI
1: $4.50
INA114BP
Instrumentation Amplifiers Precision Instrumentati ...
Texas Instruments
1: $14.38
UM232R
Interface Development Tools USB to Serial UART Dev ...
FTDI
1: $20.00
UM232H
Interface Development Tools Development Module for ...
FTDI
1: $20.00
NMR100C
DC/DC Converters 5Vin 5Vout 200mA Isolated 1W
Murata Power Solutions
1: $7.61
GRM033R71E102KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
CY7C1049DV33-10ZSXI
SRAM 4M FAST ASYNC HI SPD IND
Cypress Semiconductor
1: $7.09
ATMEGA88-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.80
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.07
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
1-390262-5
IC & Component Sockets 40P ECONOMY TIN
TE Connectivity / AMP
1: $0.41
SN74HC164N
Counter Shift Registers 8-Bit Parallel-Load
Texas Instruments
1: $0.22
SN74HC165N
Counter Shift Registers 8-Bit Parallel-Load
Texas Instruments
1: $0.27
770101104P
Resistor Networks & Arrays 100Kohms 10Pin 2% Busse ...
CTS Electronic Components
1: $0.51
ECE-A1EKS100
Aluminum Electrolytic Capacitors - Leaded 10UF 25V ...
Panasonic Electronic Components
1: $0.07


128680089