|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
895-UM232R
Manufacturer Part #:

UM232R

Manufacturer:

Description:
Interface Development Tools USB to Serial UART Dev Mod for FT232R
Mouser Online Catalog Page 57, Mouser Online Catalog
PDF Page 57, PDF Catalog Page
UM232R Datasheet UM232R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: FTDI
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: FTDI
Product: Development Modules
Type: USB to UART
Tool Is For Evaluation Of: FT232RL
Operating Supply Voltage: 5 V
Dimensions: 38.3 mm x 18.1 mm
Interface Type: UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: FT232
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 126,524
MM232R Interface Development Tools 467
1776275-2 Fixed Terminal Blocks 5,215
LTC-4727JR LED Displays & Accessories 994
PE-53913NLT Fixed Inductors 1,294
ATMEGA88A-PU 8-bit Microcontrollers - MCU 1,551
FT232RL-BO Interface Development Tools 16
90120-0126 Headers & Wire Housings 3,208
MUSBD111M1 USB Connectors 56
Real Time Availability
Stock:
220 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.00
10:
$18.00
50:
$16.50
100:
$15.85

To add to a project, please Log In.

128680089 153566726 197847692 147914401 192564755